text.skipToContent text.skipToNavigation

Référence fabricant

CHI03-S-112DA2,F600

CHI03 Series SPST 20 A 12 VDC Explosion Proof Sealed Power Relay

Modèle ECAD:
Nom du fabricant: Churod Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Churod Electronics CHI03-S-112DA2,F600 - Caractéristiques techniques
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 33.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Coil Resistance: 360Ω
Switching Voltage: 277V
Rated Power: 600W
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 6
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
50
Total 
785,00 $
USD
Quantité
Prix unitaire
1
$0.89
30
$0.865
75
$0.845
200
$0.825
400+
$0.785
Product Variant Information section