Référence fabricant
SP2-P-DC24V
SP Series 15 A DPDT 24 VDC Through Hole Polarized Single Side Stable Power Relay
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :20 par Box Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Panasonic Industry SP2-P-DC24V - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Statut du produit:
Panasonic Industry SP2-P-DC24V - Caractéristiques techniques
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 12.5mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 15A |
| Coil Resistance: | 1920Ω |
| Switching Voltage: | 30V |
| Rated Power: | 300mW |
| Contact Material: | Gold / Silver Tin Oxide (Au/AgSnO2) |
| Operating Temp Range: | -50°C to +60°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 20.5mm |
| Termination Style: | PCB |
| No of Terminals: | 10 |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
20 par Box
Méthode de montage :
Through Hole