text.skipToContent text.skipToNavigation

Référence fabricant

AQW227NA

AQW Photomos Series 50 mA 200 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQW227NA - Caractéristiques techniques
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 200V
On-state Resistance-Max: 50Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 50mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.2ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  DIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQW Photomos Series 8 PIN SMT 200 V 0.05 A 50 Ohm 2 Channel GW Solid State Relay

Features:

  • PhotoMOS relay 2-channels (Form A)
  • Applicable for 2 Form A
  • Compact 8-pin DIP size
  • Low capacitance between output terminals ensures high response
  • High sensitivity and low On resistance
  • Low-level off state leakage current
  • Controls low-level analog signals
  • Low terminals electromotive force

Applications:

  • Measuring equipment
  • Scanner,IC checker, Board tester

View the AQW series of photomos solid state relays

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
50
Multiples de :
50
Total 
226,00 $
USD
Quantité
Prix unitaire
50
$4.52
100
$4.46
150+
$4.40
Product Variant Information section