text.skipToContent text.skipToNavigation

Référence fabricant

AQW254

AQW Photomos Series 0.12 A 400 V 16 Ohm 2 Channel Solid State Relay - DIP-8

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQW254 - Caractéristiques techniques
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 16Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The AQW254 is a part of AQW Series 400 V 0.12 A 16 Ω 2 Channel Photomos Solid State Relay Available in DIP-8 Package

Features:

  • High sensitivity and low on-resistance
  • Applicable for 2 Form A
  • Controls low-level analog signals
  • High sensitivity and low On resistance
  • Low-level off state leakage current of max. 1

Applications:

  • High-speed inspection machines
  • Data communication equipment
  • Telephone equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
40
Multiples de :
40
Total 
184,80 $
USD
Quantité
Prix unitaire
40
$4.62
80
$4.57
120
$4.54
160
$4.52
200+
$4.45
Product Variant Information section