text.skipToContent text.skipToNavigation

Référence fabricant

AQY272AX

AQY Photomos Series 2 A 60 V 0.18 Ohm 1 Channel Solid State Relay - POWERDIP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQY272AX - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 180mΩ
Contact Current-Max: 2A
Isolation Voltage-RMS: 2500V
Style d'emballage :  POWERDIP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQY272AX is a Part of AQY Series 60 V 2.0 A 0.18 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package

Features:

  • Flat-Packaged type
  • High capacity of continuous load current 2 A
  • High sensitivity and low on-resistance

Applications:

  • Measuring and Testing equipment
  • IC Testers and Board Testers
  • High speed inspection machines
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
5 140,00 $
USD
Quantité
Prix unitaire
1 000+
$5.14
Product Variant Information section