text.skipToContent text.skipToNavigation

Référence fabricant

AQY275A

AQY Photomos Series 1.3 A 100 V 0.34 Ohm 1 Channel Solid State Relay -POWERDIP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date: 2526
Product Specification Section
Panasonic Industry AQY275A - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 100V
On-state Resistance-Max: 0.34Ω
Contact Current-Max: 1.3A
Isolation Voltage-RMS: 2500V
Capacitance: 0.8pF
Turn-on Delay Time: 2.4ms
Turn-off Delay Time: 0.21ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  POWERDIP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQY275A is a Part of AQY Series 100 V 1.3 A 0.34 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package

Features:

  • Flat-Packaged type
  • High capacity of continuous load current 2 A
  • High sensitivity and low on-resistance

Applications:

  • Measuring and Testing equipment
  • IC Testers and Board Testers
  • High speed inspection machines?

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
50
Multiples de :
50
Total 
322,00 $
USD
Quantité
Prix unitaire
4
$6.60
15
$6.52
25
$6.49
50
$6.44
100+
$6.36
Product Variant Information section