Référence fabricant
CPC1718J
CPC Series SPST 6.75 A 100 V Load Voltage Power Solid State Relay
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :25 par Tube | ||||||||||
| Code de date: | |||||||||||
Littelfuse CPC1718J - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed Description of Change:Recently, we received a vendor notification, indicating certain mold compounds from their portfolio will require requalification for UL flammability compliance.As a result, we need to remove the UL 94 V-0 flammability rating from our datasheets for the part numbers listed in the attached document.We would like to inform you that although components shipped from Littelfuse beginning with date code 2438 are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets. There are no material changes to the parts affected. No other changes are done to the certificates included in UL files No. E69938 and E174201 or to TUV file No. B 082667 0008.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
25 par Tube