text.skipToContent text.skipToNavigation

Référence fabricant

LP4EE1PBATR

LP4 Series DPDT Latching Red LED Through Hole Illuminated Pushbutton Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch LP4EE1PBATR - Caractéristiques techniques
Attributes Table
Contact Current-Max: 100mA
Switch Operation: Latching
Circuitry: DPDT
Illumination Color: Red
Actuator Style: Plunger
Termination Style: Vertical / PC Through Hole
Méthode de montage : Through Hole
Fonctionnalités et applications

With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The latest illuminated pushbutton switch offered by E-Switch comes in either latching or momentary function and right angle or verticle PC mount options. There are multiple bezel and button designs to choose from, and six LED options.

This switch is perfectly suited to application in the telecommunications, consumer electronics, audio/visual, medical, testing/instrumentation, and computer/peripherals markets.

The LP4EE1PBATR is an illuminated pushbutton switch with a red LED and clear cap.  This switch features a double pull, double throw circuit and a latching style function.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
23 Semaines
Commande minimale :
50
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
118,00 $
USD
Quantité
Prix unitaire
50
$2.36
100
$2.34
150
$2.32
200
$2.31
250+
$2.28
Product Variant Information section