text.skipToContent text.skipToNavigation

Référence fabricant

SF23080A-2083HBL.GN

80X38MM 220/240VAC Axial Fan

Modèle ECAD:
Nom du fabricant: SUNON
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
SUNON SF23080A-2083HBL.GN - Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 31CFM
Noise: 36.5dBA
Voltage Rating: 220V to 240V
Dimension: L  80mm x W  80mm x H  38mm
Fonctionnalités et applications

With their vast experience, broad line of product and constant innovations, Sunon has become a leader in the thermal management industry.  Sunon offers a variety of high-performance AC and DC fans as well as blowers and coolers.  Sunon’s offering ranges from standard AC and DC fans to their groundbreaking Mighty-Mini product line comprised of the world’s smallest most reliable fans.  Sunon also has proprietary “vapo” bearing and maglev technology that increases reliability and adds years to the lifespan of the fan.  Sunon fans can be used in a wide range of applications including personal computers, workstations, servers, networking tabs, scanners, printers, medical applications, vending machines, manufacturing equipment, fax machines and many more.

The SF11580A and SF23080A Series are a 80 x 80 x 38 mm AC Fan that is offered in both ball bearing and sleeve bearing. The air flow ranges from 23 to 31 CFM and it’s offered in their standard 115 and 220 volts. All models can be customized if needed to fit your voltage requirements.

SF23080A-2083HBL.GN is a high speed, ball bearing fan that measures 80 x 80 x 38 mm. It has a 31 CFM and operates at 220 volts.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
30
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
566,10 $
USD
Quantité
Prix unitaire
1
$19.81
3
$19.54
5
$19.42
20
$19.09
30+
$18.87
Product Variant Information section