text.skipToContent text.skipToNavigation

Référence fabricant

AD1212HB-A71GL

AD Series 2200 RPM 120 x 120 x 25 mm 12 V 85.2 CFM Ball Bearing DC Fan

Modèle ECAD:
Nom du fabricant: ADDA
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ADDA AD1212HB-A71GL - Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 85.2CFM
Noise: 39.1dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  25mm
Fonctionnalités et applications
The AD1212HB-A71GL is a part of AD series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Air Flow 85.2 CFM
  • Operating voltage of 12 VDC
  • 39.1 dB(A) Acoustic Noise
  • Weighs 156 g
  • Ball bearing System
  • Speed: 2200 RPM

View the complete AD series of Fans

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
240
Multiples de :
120
Total 
2 371,20 $
USD
Quantité
Prix unitaire
240+
$9.88
Product Variant Information section