text.skipToContent text.skipToNavigation

Référence fabricant

5100145-1

Type B 125 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 5100145-1 - Caractéristiques techniques
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 125
Pitch: 2 mm
Termination: Solder
Méthode de montage : Through Hole
Fonctionnalités et applications

Types A, B and C female connectors will mate with respective vertical and right angle male connectors and with shrouds shown on pages 10 and 29. Type A has 110 contacts with center guiding and keying facility, type B has 125 contacts and type C has 55 contacts with end guiding feature.

All are end stackable without change of contact pitch according to the chart on page 9. Four levels of performance are offered; standard, reduced crosstalk, ground return shield and reduced crosstalk + ground return shields. Upper ground return shields are pre-fitted to receptacles; lower shields are supplied and fitted separately as required. 5+2 male connectors are used with ground return shield versions.

Features:

  • Connector
  • Connector Assembly
  • Connector Style = Receptacle
  • Type = Type B, 25 Column
  • Interface Type = 2 mm HM

View the complete series of 510014x Receptacle Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
165
Multiples de :
165
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 630,20 $
USD
Quantité
Prix unitaire
165+
$9.88
Product Variant Information section