Manufacturer Part #
SVM-61T-P2.0
Connector PIN 20-14 AWG TIN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
JST SVM-61T-P2.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SVM-61T-P2.0 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 14-20 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -25°C to +90°C |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0397
6,000
$0.0387
10,000
$0.0382
20,000
$0.0376
40,000+
$0.0366
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Wire Mount