Référence fabricant
207017-1
12 Position 5 mm Free Hanging Plug Housing Metrimate Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :375 par Bag |
||||||||||
| Code de date: | 2545 | ||||||||||
Product Specification Section
TE Connectivity 207017-1 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays.
Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
Mexique
Code HTS:
8538.90.60.00
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
TE Connectivity 207017-1 - Caractéristiques techniques
Attributes Table
| No of Positions: | 12 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Free Hanging Plug |
| Mating Type: | Locking Latch |
Fonctionnalités et applications
The 207017-1 is a 12 Position Solder Latch Lock Free Hanging Receptacle connectors this AMP Metrimate connectors are true metric specification and designed for panel, free-hanging or pc board application.
These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.They are ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC
Product Features:
- Product Type = Housing
- Connector Type = Housing
- Gender = Plug
- Keyed = No
- Mount = Free Hanging, Panel
- Mounting Ears = Without
- Mating Connector Lock = With
- PCB Mount Retention = Without
- Mating Connector Lock Type = Locking latch
- Voltage (VAC) = 600
- Connector Configuration = Square Grid
- Number of Positions = 12
- Coaxial Socket = Without
- Centerline (mm [in]) = 5.00 [0.197]
- Jackscrew = Without
- Mating Alignment Type = Polarizing Tab
- Housing Material = Technyle
- Housing Color = Red
- UL Flammability Rating = UL 94V-0
View the complete family of Solder Latch Lock
Pricing Section
Stock global :
375
États-Unis:
375
Sur commande :
0
Délai d'usine :
15 Semaines
Quantité
Prix unitaire
10
$2.67
30
$2.63
75
$2.60
200
$2.57
400+
$2.51
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
375 par Bag