text.skipToContent text.skipToNavigation

Référence fabricant

643428-1

12 Position Universal MATE-N-LOK Receptacle

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 643428-1 - Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications

The 643428-1 is a 5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating.

Features:

  • Product Typ:
    • Product Type = Connector
    • Product Line = Universal MATE-N-LOK
    • Connector Type = Header
    • Color = White
    • PCB Mount Alignment = With
    • Mount Angle = Vertical
  • Mechanical Attachment:
    • Mating Retention Type = Positive Lock
  • Electrical Characteristics:
    • High Current = No
    • Current Rating (A) = 19
    • Voltage (VAC) = 600
  • Termination Related:
    • Termination Method = Solder
    • Termination Post Length (mm [in]) = 4.45 [0.175]
  • Body Related Features:
    • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
    • Centerline (mm [in]) = 6.35 [0.250]
    • Number of Positions = 12
    • Mating Retention = With

View the Complete family of 6434 Interconnects

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
470
Multiples de :
94
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
714,40 $
USD
Quantité
Prix unitaire
94
$1.55
188
$1.54
376
$1.53
470
$1.52
1 410+
$1.50
Product Variant Information section