text.skipToContent text.skipToNavigation

Référence fabricant

54774-2

Plasti-Grip 22-16 AWG Straight Closed Barrel Multiple Stud Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 54774-2 - Caractéristiques techniques
Attributes Table
Size: Stud 6, 8, 10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Fonctionnalités et applications

The Plasti-Grip Series is a 22-16 AWG Straight Closed Barrel Multiple Stud Terminal

Features:

  • Terminal Shape = Multiple Stud
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.18 [.125] Max.
  • Stud Diameter (mm [in]) = 3.51 [0.138], 4.17 [0.164], 4.83 [0.191]
  • Stud Size = 10, 6, 8
  • Shape = RING-059
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Vinyl

View the Series of Plasti-Grip Crimp Terminals

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
15000
Multiples de :
15000
Total 
5 400,00 $
USD
Quantité
Prix unitaire
15 000+
$0.36
Product Variant Information section