Référence fabricant
2-1418390-1
DEUTSCH Heavy Duty Sealed Connector 4 Positon AMP MCP 2.8 Receptacle Housing
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :400 par Box Méthode de montage :Wire Mount | ||||||||||
| Code de date: | 2418 | ||||||||||
TE Connectivity 2-1418390-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description: AFFECTS USA CUSTOMERS - Distribution Center change from El Paso, TX to Hermosillo, MXGeneral Description of ChangesThis is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. Please note this change does not apply to LADD orders. See attached Customer Notification Letter.Reason for Changes:Dear Customer, we hereby inform you about the distribution center location chance because we are optimizing delivery performance and refining logistics operations to provide a more dependable and seamless service experience.First Ship Date of Changed Items (Changed Parts Only):10-NOV-2025
Description of change: Transferring manufacturing location from TE Woert, Germany to TE Tangier, Morocco. This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. This is to match out customers need.
Description of ChangesPlease be aware the listed documents have been updated to improve clarity (not affecting specification of product). The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to correct the weight indication for the product drawing listed below.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to adjust the weight specification to the product weight. It is important to note that only the drawing has been changed, the weight of the connector or any other specificaitons have not been changed. The change does not impact performance.
eneral Product Description:Heavy Duty Sealed Connector Series Product Family Tab Housing of Group A, B and C; Cavity Block of Group B and CDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed below. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This is a continuation of the measure which was first communicated with PCN-21-101563. The change is required to avoid material shortages. The change does not impact performance of the product. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
General Product Description:Heavy Duty Sealed Connector Series Product Family Rec and Tab Housing Group A-EDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The change is necessary to improve the quality of the packaging so that the finished product is better protected when shipped in a single box. The change does not impact connector performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The changes are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only): 28-FEB-2023Last Date for Mixed Shipments: (Changed Parts Only): 29-SEP-2023
Statut du produit:
TE Connectivity 2-1418390-1 - Caractéristiques techniques
| No of Positions: | 4 |
| Méthode de montage : | Wire Mount |
Emballages disponibles
Qté d'emballage(s) :
400 par Box
Méthode de montage :
Wire Mount