text.skipToContent text.skipToNavigation

Référence fabricant

DF9-13P-1V(32)

DF9 Series 13 Position 1 mm Pitch Surface Mount Straight Header

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Hirose Electric DF9-13P-1V(32) - Caractéristiques techniques
Attributes Table
No of Positions: 13
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DF9-13P-1V(32) is a part of DF9 Series 13 Position Surface Mount Dual Row Straight 1 mm Pitch Header.

Features:

  • Compliant with the VESA FPDI-1 Standard Interface Connector
  • The 31 and 41 contact connectors comply with the standard connector specification for the flat panel display interface, which U.S VESA. has selected as FPDI-1
  • Perfect Mis-insertion Prevention
  • The mating area is designed in a trapezoidal structure, and perfectly prevents the mis-insertion despite the miniature size
  • Equipped with Easy Lock Mechanism
  • The easy lock mechanism assures the firm insertion and extraction properties as well as the insertion/extraction feeling touch
  • Smooth Insertion and Extraction Feeling
  • The contact is constructed without the material fragible surface in the contact portion, and provides a smooth insertion and use feeling
  • Setting Two Type Platings as Standard
  • Two type platings, tin plated and gold plated, are prepared, and either appropriate plating can be selected under cost and use conditions

Applications:

  • LCD (Liquid Crystal Display)
  • Mobile phone
  • Note PC

View the complete DF9 Series of Headers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
605,00 $
USD
Quantité
Prix unitaire
1 000
$0.605
2 000
$0.595
3 000+
$0.585
Product Variant Information section