text.skipToContent text.skipToNavigation

Référence fabricant

S8B-ZR(LF)(SN)

8 Position 1.50 mm Pitch Side Entry Through Hole Wire to Board Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2245
Product Specification Section
JST S8B-ZR(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 8
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 500MΩ
Méthode de montage : Through Hole
Pricing Section
Stock global :
40
États-Unis:
40
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,16 $
USD
Quantité
Prix unitaire
1
$0.164
150
$0.161
500
$0.157
1 500
$0.154
5 000+
$0.148
Product Variant Information section