text.skipToContent text.skipToNavigation

Référence fabricant

PHDR-12VS

12 Position 2.0mm Pitch Disconnectable Crimp Style Connector

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST PHDR-12VS - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications

The PHDR-12VS is a part of PHD series 12 position 2 mm pitch disconnectable crimp style connector. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 3 A AC, DC
  • Voltage rate: 250 V AC, DC
  • Contact resistance: Initial value/10mO max
  • Insulation resistance: 1000 MO min
  • Withstanding voltage: 800 V AC/minute
  • Applicable wire: AWG#28 to #22
  • Applicable PC board thickness: 1.6 mm
  • Compact
  • Reliable contacts
  • Fully shrouded header

View the available PHD series of disconnectable crimp style connector

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
5 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
145,00 $
USD
Quantité
Prix unitaire
1 000
$0.145
2 000
$0.143
4 000
$0.141
5 000
$0.14
15 000+
$0.137
Product Variant Information section