text.skipToContent text.skipToNavigation

Référence fabricant

PHDR-26VS

PHD Series 26 Position 2.0 mm Dual Row Wire to Board Socket

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST PHDR-26VS - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 26
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications
The PHDR-26VS is a part of PHD Series 2.0 mm 26 Position dual Row wire to Board Connector.

Features:

  • Compact
  • Reliable contacts
  • Fully shrouded header

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PHD Series of Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
305,00 $
USD
Quantité
Prix unitaire
75
$0.315
200
$0.31
500
$0.305
1 250
$0.30
3 000+
$0.285
Product Variant Information section