text.skipToContent text.skipToNavigation

Manufacturer Part #

200LEX27MEFC10X16

LEX Series 27 uF ±20 % 200V Through Hole Radial Aluminium Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 200LEX27MEFC10X16 - Technical Attributes
Attributes Table
Series: LEX
Type: Radial
Capacitance: 27µF
Tolerance (%): ±20%
Rated Voltage: 200V
Operating Temp Range: -40°C to +125°C
Ripple Current: 149mA
Lead Spacing: 5mm
Dimension: H  18mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
5,000+
$0.245
Product Variant Information section