text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1C182

FS A Series 16 V 1800 uF 105°C 10 x 20 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FS1C182 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.744A
Impedance: 20mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
200
Total
$530.00
USD
Quantity
Unit Price
200
$0.275
600
$0.27
1,000
$0.265
4,000
$0.26
6,000+
$0.255