text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE6R3ELL102MJC5S

KZE Series 6.3 V 1000 uF Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE6R3ELL102MJC5S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Operating Temp Range: -40°C to +105°C
Ripple Current: 1030mA
Impedance: 0.053Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
Total
$820.00
USD
Quantity
Unit Price
2,000
$0.21
4,000
$0.205
10,000+
$0.20
Product Variant Information section