Référence fabricant
12105C105K4Z2A
1210 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | KYOCERA AVX | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
KYOCERA AVX 12105C105K4Z2A - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
**** UPDATE on PCN96371 with additional information on SPCN - added - " COMPONENT COVERED BY THIS PCN" section. In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.Reasons/Background:Kyocera AVX is expanding MLCC operations.
**** UPDATE ON PCN96242 with the OFFICIAL SPCN DOCUMENT & additional part list ****In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
MLCC Automotive Grade Mfg moving to Thailand PlantThis is a PCN to notify you that the automotive grade MLCC manufacturing will be moved to the new KAVX Thailand manufacturing plant.This Thailand plant will manufacture Automotive grade MLCC, from Fabrication through Tape and Reel. Facility is installed with latest TTP technology for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
Statut du produit:
KYOCERA AVX 12105C105K4Z2A - Caractéristiques techniques
| Capacitance: | 1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 1GΩ |
| Case Size: | 1210 (3225 Metric) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Méthode de montage :
Surface Mount