Référence fabricant
TPSD107M020R0100
TPS Series 100 uF ±20 % 20V Surface Mount Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | KYOCERA AVX | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :500 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2515 | ||||||||||
KYOCERA AVX TPSD107M020R0100 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
KYOCERA AVX TPSD107M020R0100 - Caractéristiques techniques
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
TPS Series Low ESR
TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.
The TPSD107M020R0100 is a 0.287" x 0.169" package 20volt 100mf capacitor with a tolerance of +/- 20% and a maximum ESR of 65mOhms. The TPSD107M020R0100 is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Emballages disponibles
Qté d'emballage(s) :
500 par Reel
Méthode de montage :
Surface Mount