text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BSM152SQ2L

DLW Series 1.5 kOhm 1 A 50 V SMT 2 Line Common Mode Choke

Product Specification Section
Murata DLW5BSM152SQ2L - Technical Attributes
Attributes Table
Impedance: 1.5kΩ
Rated Current: 1A
Rated Voltage: 50V
DC Resistance-Max: 0.1Ω
Dimension: H  4.5mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.87
USD
Quantity
Unit Price
1
$1.87
5
$1.74
25
$1.60
75
$1.51
200+
$1.43