text.skipToContent text.skipToNavigation

Référence fabricant

BLM18RK601SN1D

BLM Series 0603 600 Ohm 200 mA 0.6 DCR Surface Mount Ferrite Bead

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date:
Product Specification Section
Murata BLM18RK601SN1D - Caractéristiques techniques
Attributes Table
Impedance: 600Ω
Rated Current: 200mA
DC Resistance-Max: 0.6Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for digital interface applications the  BLM18RK601SN1D is an 0603 ferrite chip bead, with an impedance of 600 Ohms at 200 mA.

Previous PN: BLM11R601SKPT

Note: The “D” on the end of the part number BLM18RK601SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the BLM18RK601SN1D.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
128 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
40000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
832,00 $
USD
Quantité
Prix unitaire
4 000
$0.022
12 000
$0.0214
16 000
$0.0213
40 000
$0.0208
60 000+
$0.0204