text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2010JK-070R5L

RL Series 2010 0.75 W 0.5 Ohm ±5% ±300 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RL2010JK-070R5L - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Unit Price
4,000
$0.0448
8,000
$0.0439
12,000
$0.0435
16,000+
$0.0429
Product Variant Information section