text.skipToContent text.skipToNavigation

Référence fabricant

64WR2KLF

64 Series 1/4 inch Square 2 kOhm ±10 % Multi-Turn Trimming Potentiometer

Modèle ECAD:
Nom du fabricant: TT Electronics - BI Technologies
Emballage standard:
Product Variant Information section
Code de date: 2451
Product Specification Section
TT Electronics - BI Technologies 64WR2KLF - Caractéristiques techniques
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 2kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Méthode de montage : Through Hole
Fonctionnalités et applications
The BI Technologies product line encompasses trimming potentiometers, precision potentiometers, position sensors, turns counting dials, resistor and resistor networks, integrated passive networks, transformers and inductors, and custom integration of these technologies. The BI Technologies Corporation is a wholly owned subsidiary of TT Electronics.

BI Technologies’ 64 series are a leading product series in the multiturn cermet trimming potentiometer market. The 64 series are ¼” square multiturn trimmers featuring standard resistance ranges between 10 ohms and 1 million ohms. The standard tolerance offered for this series is 10%. Additional features include:

  • Input Voltage, Maximum 200Vdc or rms not to exceed power rating
  • Slider Current, Maximum 100mA or within rated power, whichever is less
  • Power Rating, Watts 0.25 at 85°C derating to 0 at 150°C
  • End Resistance, Maximum 2 Ohms
  • Actual Electrical Travel, Turns, Nominal 12
  • Dielectric Strength 900Vrms
  • Insulation Resistance, Minimum 1,000 Megohms
  • Resolution Essentially infinite
  • Contact Resistance Variation, Maximum 1% or 1 Ohms, whichever is greater
  • Temperature Coefficient, Maximum ±100ppm/°C
  • Operating Temperature Range –65°C to +150°C
  • Rotational Life 200 cycles (2% ÄRT)
  • Load Life at 0.5 Watts 1,000 hours at 85°C (2% ÄRT)
  • Resistance to Solder Heat 260°C for 10 sec. (1% ÄRT)
The 64WR2KLF is a 2K ohm device, with a tolerance of 10%. The 64WR2KLF is Lead-Free/RoHS.

Note: Future Electronics also offers a broad range of Panel Mounted Potentiometers

Pricing Section
Stock global :
970
États-Unis:
970
Sur commande :Order inventroy details
4 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1,12 $
USD
Quantité
Prix unitaire
1
$1.12
30
$1.10
100
$1.09
300
$1.07
1 000+
$1.04
Product Variant Information section