Référence fabricant
64XR200KLF
64 Series 1/4 inch Square 200 kOhm ±10 % Multi-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TT Electronics - BI Technologies | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tube Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2502 | ||||||||||
Product Specification Section
TT Electronics - BI Technologies 64XR200KLF - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
TT Electronics - BI Technologies 64XR200KLF - Caractéristiques techniques
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 200kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The BI Technologies product line encompasses trimming potentiometers, precision potentiometers, position sensors, turns counting dials, resistor and resistor networks, integrated passive networks, transformers and inductors, and custom integration of these technologies. The BI Technologies Corporation is a wholly owned subsidiary of TT Electronics.
BI Technologies’ 64 series are a leading product series in the multiturn cermet trimming potentiometer market. The 64 series are ¼” square multiturn trimmers featuring standard resistance ranges between 10 ohms and 1 million ohms. The standard tolerance offered for this series is 10%. Additional features include:
- Input Voltage, Maximum 200Vdc or rms not to exceed power rating
- Slider Current, Maximum 100mA or within rated power, whichever is less
- Power Rating, Watts 0.25 at 85°C derating to 0 at 150°C
- End Resistance, Maximum 2 Ohms
- Actual Electrical Travel, Turns, Nominal 12
- Dielectric Strength 900Vrms
- Insulation Resistance, Minimum 1,000 Megohms
- Resolution Essentially infinite
- Contact Resistance Variation, Maximum 1% or 1 Ohms, whichever is greater
- Temperature Coefficient, Maximum ±100ppm/°C
- Operating Temperature Range –65°C to +150°C
- Rotational Life 200 cycles (2% ÄRT)
- Load Life at 0.5 Watts 1,000 hours at 85°C (2% ÄRT)
- Resistance to Solder Heat 260°C for 10 sec. (1% ÄRT)
Note: Future Electronics also offers a broad range of Panel Mounted Potentiometers
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Délai d'usine :
15 Semaines
Quantité
Prix unitaire
1
$1.14
30
$1.12
100
$1.11
300
$1.09
1 000+
$1.06
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
50 par Tube
Méthode de montage :
Through Hole