text.skipToContent text.skipToNavigation

Référence fabricant

MCP6234-E/ST

MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6234-E/ST - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 300kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 75dB
Supply Current: 20µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 52nV/√Hz
Output Current: 23mA
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
3 456
Délai d'usine :
7 Semaines
Commande minimale :
672
Multiples de :
96
Total 
483,84 $
USD
Quantité
Prix unitaire
96
$0.74
288
$0.72
960
$0.705
1 920
$0.695
3 840+
$0.675
Product Variant Information section