text.skipToContent text.skipToNavigation

Référence fabricant

TSB712AIYST

TSB712 Series 36 V 1.8 mA 6 MHz Rail-to-Rail Dual Operational Amplifier- MiniSO8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSB712AIYST - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 3V/µs
Input Offset Voltage-Max: 650µV
Gain Bandwidth Product: 6MHz
Average Bias Current-Max: 300nA
Supply Voltage: 2.7V to 36V
Supply Current: 1.8mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 50mA
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
3 544,00 $
USD
Quantité
Prix unitaire
4 000+
$0.886
Product Variant Information section