text.skipToContent text.skipToNavigation

Référence fabricant

TSV7722IYDT

SIGNAL CONDITIONING AND SUPPLY M

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSV7722IYDT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 11V/µs
Input Offset Voltage-Max: 250µV
Gain Bandwidth Product: 22MHz
Average Bias Current-Max: 2pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 99dB
Supply Current: 1.7mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 108dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 130dB
Phase Margin: 44°
Low Noise: 13nV/√Hz
Output Current: 70mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 175,00 $
USD
Quantité
Prix unitaire
1
$0.565
15
$0.53
75
$0.51
250
$0.495
1 250+
$0.47
Product Variant Information section