text.skipToContent text.skipToNavigation

Référence fabricant

TSX7191AILT

TSX7191 Series 16 V 9 MHz Low-Power Rail-to-Rail Operational Amplifier - SOT23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2313
Product Specification Section
STMicroelectronics TSX7191AILT - Caractéristiques techniques
Attributes Table
Amplifier Type: Precision
No of Channels: 1
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 100µV
Gain Bandwidth Product: 8.5MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 113dB
Supply Current: 660µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 131dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 149dB
Phase Margin: 51°
Low Noise: 22nV/√Hz
Output Current: 71mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
18 000
États-Unis:
18 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 920,00 $
USD
Quantité
Prix unitaire
3 000+
$0.64
Product Variant Information section