text.skipToContent text.skipToNavigation

Référence fabricant

TSZ152IYST

STMicroelectronics Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics TSZ152IYST - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 7µV
Gain Bandwidth Product: 1.6MHz
Average Bias Current-Max: 200pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 131dB
Supply Current: 210µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 134dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 135dB
Phase Margin: 60°
Low Noise: 27nV/√Hz
Output Current: 30mA
Moisture Sensitivity Level: 1
Style d'emballage :  MiniSO-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
3 900,00 $
USD
Quantité
Prix unitaire
4 000+
$0.975