text.skipToContent text.skipToNavigation

Référence fabricant

MCP4019T-103E/LT

MCP4019 Series Single 7-Bit 128 Step I2C 10 kOhm Volatile Digital POT - SC-70-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP4019T-103E/LT - Caractéristiques techniques
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 80µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 325Ω
Temp Coefficient (ppm/C): 150ppm/°C
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP4019 series of devices offer a wide range of product offerings using an I2C™Compatible interface.

This family of devices support a 7-bit resistor network, volatile memory configuration, and potentiometer and rheostat pinouts. This device family is offered in miniature 5 and 6 lead SC-70 packaging. 

Features:

  • Potentiometer or Rheostat configuration options
  • 7-bit: Resistor Network Resolution
    • 127 Resistors (128 Steps)
  • Zero Scale to Full Scale Wiper operation
  • RAB Resistances: 5 kohm, 10 kohm, 50 kohm or 100 kohm
  • Low Wiper Resistance: 100 ohm (typical)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical(0°C to 70°C)
    • Ratiometric (Potentiometer): 15 ppm typical
  • Simple I2C™Compatible Protocol with read & write commands
  • Brown-out reset protection (1.5 V typical)
  • Power-on Default Wiper Setting (Mid-scale)
  • Low-Power Operation: 2.5 µA Static Current (typ)
  • Wide Operating Voltage Range:
  • 2.7 V to 5.5 V - Device Characteristics Specified
  • 1.8 V to 5.5 V - Device Operation

View the complete product family of MCP401x series Digital Potentiometer

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
3000
Multiples de :
3000
Total 
1 626,00 $
USD
Quantité
Prix unitaire
3 000
$0.542
6 000+
$0.531
Product Variant Information section