Manufacturer Part #
TOP222YN
TOP222 Series 700 V 100 kHz Three-Terminal Off-Line PWM Switch - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Power Integrations TOP222YN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations TOP222YN - Technical Attributes
Attributes Table
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,450
USA:
6,450
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$1.66
150
$1.64
500
$1.62
1,000
$1.60
2,000+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole