text.skipToContent text.skipToNavigation

Référence fabricant

MIC2003-0.5YML-TR

MIC2003 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch - MLF-6

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC2003-0.5YML-TR - Caractéristiques techniques
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 0.5A
Type: Power Distribution Switch
Style d'emballage :  MLF-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC2003-0.5YM5 TR is a current limiting, high-side power switches that are designed for general purpose power distribution and control in PCs, PDAs, printers and other self-powered systems.

The MIC2003 and MIC2013’s main function is current limiting. They are thermally protected and will shut down should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. Both devices are fully self-contained, with the current limit value being factory set to one of several convenient levels. The MIC2013 offers a unique new feature: Kickstart™, which allows momentary high current surges to pass unrestricted without sacrificing overall system safety. The MIC2003 and MIC2013 are excellent choices for USB and IEEE 1394 (FireWire) applications or for any system where current limiting and power control are desired. The MIC2003 and MIC2013 are offered in space saving 6 pin, SOT-23 and 2 mm x 2 mm MLF packages.

Key Features:

  • 70 mO typical on-resistance
  • 2.5 V - 5.5 V operating range
  • Pre-set current limit values: 0.5 A, 0.8 A and 1.2 A
  • Kickstart™
  • Thermal Protection
  • Under voltage lock-out
  • Low quiescent current

Applications:

  • USB / IEEE 1394 Power Distribution
  • Desktop and Laptop PCs
  • Set top boxes
  • Game consoles
  • PDAs
  • Printers
  • Docking stations
  • Chargers

To learn more about the MIC2003-0.5YM5 TR product family, Click Here.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
20 000
Délai d'usine :
4 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
4 700,00 $
USD
Quantité
Prix unitaire
5 000+
$0.94
Product Variant Information section