Référence fabricant
MIC5321-MMYML-TR
MIC5321 Series 2.8 / 2.8 V 150 mA SMT Dual µCap ULDO Regulator - MLF-6
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :5000 par Reel Style d'emballage :MLF-6 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip MIC5321-MMYML-TR - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*** Update for PCN 113261 ***Description of Change: Qualification of ATP7 as an additional assembly site for selected MIC5320, MIC5301, and MIC5321 device families available in 6L WDFN (1.6x1.6x0.8mm) package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying ATP7 as an additional assembly site.Estimated Qualification Completion Date: December 2025Revision History: May 29, 2025: Issued initial notification.September 4, 2025: Re-issued Initial Notification to update Die Attach material to ATB-F125E to CDF215.
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change: Qualification of ATP7 as an additional assembly site for selected MIC5320, MIC5301, and MIC5321 device families available in 6L WDFN (1.6x1.6x0.8mm) package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying ATP7 as an additional assembly site.Estimated Qualification Completion Date: December 2025
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Statut du produit:
Microchip MIC5321-MMYML-TR - Caractéristiques techniques
| Input Voltage-Min: | 2.3V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 2.8V/2.8V |
| Dropout Voltage-Max: | 100mV |
| Output Current-Max: | 150mA |
| Style d'emballage : | MLF-6 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MIC5321 is a µCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-drop-out voltage, very high power supply rejection, very low output noise and exceptional thermal package characteristics makes it ideal for powering RF application, cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications
Features:
- 2.3V to 5.5V input voltage range
- Ultra-low dropout voltage ULDO™ 35mV @ 150mA
- Tiny 6-pin 1.6mm x 1.6mm MLF® leadless package
- Low cost TSOT-23-6 package
- Bypass pin for improved noise performance
- High PSRR – >75dB on each LDO
- Ultra low noise output - > 30µVrms
- Dual 150mA outputs
- µCap stable with 1µF ceramic capacitor
- Low quiescent current – 150µA per output
- Fast turn-on time – 45µs
- Thermal shutdown protection
- Current limit protection
Applications:
- Mobile phones
- PDAs
- GPSreceivers
- Portable electronics
- Portable media players
- Digital still and video cameras
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Style d'emballage :
MLF-6
Méthode de montage :
Surface Mount