Référence fabricant
IR38063MTRPBF
IR38063 Series 21 V 25 A 1.65 MHz SMt Digital DC/DC Converter - PQFN-5x7
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel Style d'emballage :PQFN 5 x 7 mm Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Infineon IR38063MTRPBF - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Detailed change informationSubject:Change of passivation at Infineon Technologies Kulim, Malaysia, for dedicated TISON, TDSON, TSDSON and IQFN productsDescription OldDie passivation - Epoxy resin material ANew:- Epoxy resin material BReason:Ensuring continuity of supply due to end of life of material from supplierIntended start of delivery 2025-08-01
Statut du produit:
Infineon IR38063MTRPBF - Caractéristiques techniques
| Topology: | Buck |
| Input Voltage: | 5.5V to 21V |
| Output Current-Max: | 25A |
| Output Voltage Range: | 0.5V to 18.375V |
| Switching Frequency-Max: | 1.65MHz |
| Style d'emballage : | PQFN 5 x 7 mm |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The PMBus SupIRBuck™ is an easy-to-use, fully integrated and highly efficient DC-DC regulator with I 2C/PMBus interface.
The on-board PWM controller and MOSFETs make the family a space efficient solution, providing accurate power delivery for low output voltage and high current applications.
Features:
- PMBus revision 1.2 compliant
- 66 PMBus commands
- V in range 1.2 V–21 V
- Differential remote sense
- Ultra-low jitter voltage mode engine
Benefits:
- Telemetry status via digital bus
- Remote monitoring and update
- Parameter changes by register
- Flexibile sequencing
- High accuracy/low ripple
Applications:
- Telecom
- Datacom
- Server
- Storage
- Embedded computing
- ASIC/FPGA platforms
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Style d'emballage :
PQFN 5 x 7 mm
Méthode de montage :
Surface Mount