text.skipToContent text.skipToNavigation

Référence fabricant

LM2576-12WU

LM2576 Series 40 V 52 kHz 3 A Simple Step-Down Buck Regulator - TO-263-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip LM2576-12WU - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 4V to 40V
Output Current-Max: 3A
Switching Frequency-Max: 52kHz
Style d'emballage :  TO-263-5 (D2PAK5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LM2576-12WU series of monolithic integrated circuits provide all the active functions for a step-down (buck) switching regulator. Fixed versions are available with a 3.3 V, 5 V, or 12 V fixed output. Adjustable versions have an output voltage range from 1.23 V to 37 V. Both versions are capable of driving a 3 A load with excellent line and load regulation.

These regulators are simple to use because they require a minimum number of external components and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high efficiency replacement for popular three-terminal adjustable linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required.

Features:

  • 3.3 V, 5 V, 12 V, and adjustable output versions
  • Voltage over specified line and load conditions
  • Fixed version: ±3% max. output voltage
  • Adjustable version: ±2% max. feedback voltage
  • Guaranteed 3 A output current
  • Wide input voltage range 
  • Wide output voltage range 
  • Requires only 4 external components
  • 52 kHz fixed frequency internal oscillator
  • Low power standby mode IQ typically < 200 µA
  • 80% efficiency (adjustable version typically > 80%)
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • 100% electrical thermal limit burn-in

Applications:

  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (inverting Buck-Boost)
  • Isolated Flyback Converter using minimum number of external components
  • Negative Boost Converter 
  • To learn more about LM257x product family, Click Here 

    Pricing Section
    Stock global :
    0
    États-Unis:
    0
    Sur commande :
    0
    Stock d'usine :Stock d'usine :
    0
    Délai d'usine :
    N/A
    Commande minimale :
    650
    Multiples de :
    50
    Total 
    877,50 $
    USD
    Quantité
    Prix unitaire
    50
    $1.37
    150
    $1.35
    750
    $1.33
    1 250+
    $1.31
    Product Variant Information section