Référence fabricant
MCP1662T-E/OT
32V OUTPUT, 1.3A SWITCH, NON-SYNCHRONOUS BOOST LED DRIVER IN SOT23
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23-5 (SOT-25) Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip MCP1662T-E/OT - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for the selected MCP1661, MCP1662, MCP1663, MCP19110, MCP19116,MCP19117, MCP19122, MCP19123, MCP19124 and MCP19214 device families of 165K technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Data Sheet - MCP1662 Data Sheet Data Sheet Document RevisionDescription of Change: Updated the example packages in Section 6.0 "Packaging Information".Pre Change: The example package marking was AAAMYPost Change: The example package marking is changed to XXXXYNOTE: Please be advised that this is a change to the document only the product has not been changed
Statut du produit:
Microchip MCP1662T-E/OT - Caractéristiques techniques
| Topology: | Boost |
| Input Voltage: | 2.4V to 5.5V |
| Output Current-Max: | 200mA |
| Output Voltage Range: | 32V |
| Switching Frequency-Max: | 575kHz |
| Style d'emballage : | SOT-23-5 (SOT-25) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23-5 (SOT-25)
Méthode de montage :
Surface Mount