text.skipToContent text.skipToNavigation

Référence fabricant

SD101AW-TP

SD101AW Series 60 V 2 A Surface Mount Small Signal Schottky Diode - SOD-123

Modèle ECAD:
Nom du fabricant: Micro Commercial Components
Emballage standard:
Product Variant Information section
Code de date: 2524
Product Specification Section
Micro Commercial Components SD101AW-TP - Caractéristiques techniques
Attributes Table
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Power Dissipation: 400mW
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SD101AW-TP is a 60 V 2 A Surface Mount Small Signal Schottky Diode available in SOD-123 Package.

Features:

  • Lead Free Finish/RoHS Compliant
  • For general purpose applications
  • The SD101AW to SD101CW series is a Metal-on-silicon Schottky barrier device which is protected by a PN Junction Guard ring
  • Low Forward Voltage Drop
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Polarity: Indicated by Cathode Band
Pricing Section
Stock global :
6 000
États-Unis:
6 000
Sur commande :Order inventroy details
156 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
60,90 $
USD
Quantité
Prix unitaire
3 000
$0.0203
9 000
$0.0198
15 000
$0.0196
45 000
$0.0191
75 000+
$0.0187
Product Variant Information section