text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH4L06

STTH4 Series 600 V 4 A Axial Ultrafast switching Rectifier Diode - DO-201AD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH4L06 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3µA
Forward Voltage: 1.3V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$64.20
USD
Quantity
Unit Price
600
$0.107
1,800
$0.104
3,000
$0.102
9,000
$0.0994
15,000+
$0.0969
Product Variant Information section