text.skipToContent text.skipToNavigation

Référence fabricant

MBT3904DW1T1G

MBT Series 40 V 200 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi MBT3904DW1T1G - Caractéristiques techniques
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 150mW
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MBT3904DW1T1G is a Dual General Purpose Transistor, available in a SOT-363 package.

Features:

  • hFE, 100−300
  • Low VCE(sat), ≤ 0.4 V
  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • Available in 8 mm, 7−inch/3,000 Unit Tape and Reel
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • General purpose amplifier applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
420 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
30000
Multiples de :
30000
Total 
405,00 $
USD
Quantité
Prix unitaire
30 000
$0.0135
60 000
$0.0133
90 000
$0.0131
120 000+
$0.013