Référence fabricant
APT10035JLL
APT10035 Series 1000V 25A N-Channel Power MOSFET SOT-227
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Bulk Style d'emballage :SOT-227-4 Méthode de montage :Screw Mount |
||||||||||
| Code de date: | |||||||||||
Microchip APT10035JLL - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.***Issued final notification. Provided estimated first ship date to be on June 29, 2024.
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
PCN Status:Initial NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.
Statut du produit:
Microchip APT10035JLL - Caractéristiques techniques
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1000V |
| Drain-Source On Resistance-Max: | 0.35Ω |
| Qg Gate Charge: | 186C |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 25A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 36ns |
| Rise Time: | 10ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | Si |
| Input Capacitance: | 5185pF |
| Style d'emballage : | SOT-227-4 |
| Méthode de montage : | Screw Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Style d'emballage :
SOT-227-4
Méthode de montage :
Screw Mount