text.skipToContent text.skipToNavigation

Référence fabricant

FDC6420C

Dual N/P-Channel 20 V 70 mOhm Surface Mount PowerTrench Mosfet - SSOT-6

Product Specification Section
onsemi FDC6420C - Caractéristiques techniques
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 70mΩ/125mΩ
Rated Power Dissipation: 0.7|W
Qg Gate Charge: 3.3nC/3.7nC
Style d'emballage :  SSOT-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FDC6420C is a 20 V 70 mΩ Powertrench N and P-Channel Mosfets available in a SSOT-6 Package .

These N & P-Channel MOSFETs are advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive SO-8 and TSSOP-8 packages are impractical.

Features:

  • Q1 3.0 A, 20V
  • RDS(on) = 70 mΩ@ VGS = 4.5 V
  • RDS(on) = 95 mΩ @ VGS = 2.5 V
  • Q2 –2.2 A, 20V.
  • RDS(on) = 125 mΩ@ VGS = -4.5 V
  • RDS(on) = 190 mΩ @ VGS = -2.5 V
  • Low gate charge
  • High performance trench technology for extremely low RDS(ON)
  • SuperSOT –6 package: small footprint (72% smaller thanSO-8); low profile (1mm thick).

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Card & Broadband Access
  • Military & Civil Aerospace
  • Routers & LAN Switches
  • Medical Electronics/Devices
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
1 410,00 $
USD
Quantité
Prix unitaire
3 000
$0.235
9 000
$0.23
30 000+
$0.225