text.skipToContent text.skipToNavigation

Référence fabricant

HUF75339P3

N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2227
Product Specification Section
onsemi HUF75339P3 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.012Ω
Rated Power Dissipation: 200|W
Qg Gate Charge: 110nC
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The HUF75339P3 is a N-Channel power MOSFETs are manufactured using the innovative UltraFET® process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance.

This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, lowvoltage bus switches, and power management in portable and battery-operated products.Formerly developmental type TA75339.

Features:

  • 75 A, 55 V
  • Simulation Models
  • Temperature Compensated PSPICE® and SABER™ Models
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve
  • Related Literature
  • TB334, ¡°Guidelines for Soldering Surface Mount Components to PC Boards¡± 

Applications:

  • TBA
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
800
Multiples de :
800
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
744,00 $
USD
Quantité
Prix unitaire
25
$0.98
100
$0.95
300
$0.93
1 000
$0.91
3 000+
$0.865
Product Variant Information section