text.skipToContent text.skipToNavigation

Référence fabricant

IRF520PBF

Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2515
Product Specification Section
Vishay IRF520PBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.27Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 16nC
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications
 

Vishay has set an important precedent in MOSFET technology through the IRF520 series.  This cost-effective technology enhances system performance in the areas of both efficiency and reliability.  Renown for its fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.   

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications.   The robust design is ideal for applications that require large amounts of power. 

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions.  Ideal for AC-DC servers, laptop adapters, and desktop power supplies, Vishay strives to meet ongoing customer demand backed by industry-leading quality.

Perfect for both commercial and industrial applications, the IRF520 (this part is lead-free) has the capacity to operate at 100 V within an operating temperature range of 175 degrees C.  The net result translates to a lower resistance (RDS (on) = 0.27 Ohms).  Repetitively avalanche rated, the IRF520 is able to reduce power dissipation levels to approximately 50 watts. The IRF520 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.

Pricing Section
Stock global :
3 569
États-Unis:
3 569
Sur commande :Order inventroy details
8 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,45 $
USD
Quantité
Prix unitaire
1
$0.445
100
$0.435
400
$0.42
1 500
$0.41
7 500+
$0.39
Product Variant Information section