text.skipToContent text.skipToNavigation

Référence fabricant

IRFH5210TRPBF

Single N-Channel 100 V 14.9 mOhm 39 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2421
Product Specification Section
Infineon IRFH5210TRPBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 14.9mΩ
Rated Power Dissipation: 3.6|W
Qg Gate Charge: 39nC
Style d'emballage :  PQFN 5 x 6 mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

International Rectifier (IR) deals with advanced power management technology, from digital, analog and mixed-signal ICs to advanced circuit devices, power systems and components.

The new power MOSFETs, featuring IR’s latest silicon technology to deliver benchmark performance are designed for switching applications including DC to DC converters for network and telecom equipment, AC-DC Switch Mode Power Supplies (SMPS), and motor drive switches. Available in a wide range of voltages from 40 V to 250 V, the devices provide various levels of on-state resistance and gate charge to offer customers optimized performance and cost for a given application.

IRFH5210TRPBF is part of the IRFH52 Series family with 100 V Single N-Channel HEXFET Power MOSFET in a PQFN package.This device is lead free.

Features:

  • Low RDSon (= 14.9 mO at Vgs = 10 V) (Lower Conduction Losses)
  • Low Thermal Resistance to PCB (= 1.2°C/W) (Enable better thermal dissipation)
  • 100% Rg tested (Increased Reliability)
  • Low Profile (= 0.9 mm) (results in Increased Power Density)
  • Industry-Standard Pinout (Multi-Vendor Compatibility)
  • Compatible with Existing Surface Mount Techniques (Easier Manufacturing)
  • RoHS Compliant Containing no Lead, no Bromide and no Halogen (Environmentally Friendlier)
  • MSL1, Industrial Qualification (Increased Reliability)

Applications:

  • Secondary Side Synchronous Rectification
  • Inverters for DC Motors
  • DC-DC Brick Applications
  • Boost Converters

To learn more about the IRFH52 series products, Click Here.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
2 180,00 $
USD
Quantité
Prix unitaire
4 000
$0.545
8 000
$0.54
12 000+
$0.53
Product Variant Information section